help desk software
DATA SHEET

142-9701-201

Johnson / Cinch Connectivity Solutions

SMA Non-Magnetic Jack Assembly, Straight PCB Mount

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-9701-201
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
9.52 x 7.92 mm
SMA Non-Magnetic Jack Assembly, Straight PCB Mount
Search Keywords:
1429701201
IN STOCK: 480
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.91
$64.550
25
$11.49
$287.250
50
$10.98
$549.000
100
$10.37
$1,037.000
250
$9.45
$2,362.500
500
$8.84
$4,420.000
1,000 +
$8.11
$8,110.000
Tools/3D Models