415-0029-M3.0
Johnson / Cinch Connectivity SolutionsCABLE ASSEMBLY,STR SMA PLUG TO STR SMA PLUG, RG 316, 3000mm/ 118.1" .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
415-0029-M3.0
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Introducing the Johnson/Cinch Connectivity Solutions Cable Assembly RG316 3m SMA to SMA PL-PL - a high-quality, reliable, and durable cable assembly designed to meet your connectivity needs. This 3m cable features SMA connectors on both ends, ensuring a secure connection for your applications. Whether you're looking to connect components in a telecommunications system, test equipment, or other electronic devices, this cable assembly is the perfect solution. Trust Johnson/Cinch Connectivity Solutions for all your connectivity needs.
Search Keywords:
4150029M30
IN STOCK:
55
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$29.92
$29.920
10
$16.43
$164.300
25
$14.99
$374.750
50
$14.02
$701.000
100
$13.19
$1,319.000
250
$12.44
$3,110.000
500
+
$12.25
$6,125.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5227726-3
RF / Coaxial Connector - BNC Coaxial - Straight Jack - Solder - 50 ohm - Phosphor Bronze.
1835
Metal Binding Post - 10-32 Post Thread - 0.375" Hex Head Shape.
IM22TS
Signal Relay 4.5VDC 2A DPDT( (10mm 6mm 5.65mm)) THT Automotive
108-0750-001
Assembly, Banana Plug, Uninsulated Hex Body, Threaded Stud, Solder Lug
142-0901-811
SMA Plug to Plug Assembly, Adapter