415-0033-012
Johnson / Cinch Connectivity SolutionsCable Assembly Coaxial 0.305m SMA to SMA PL-PL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
415-0033-012
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Bag
The Johnson / Cinch Connectivity Solutions part 415-0033-012 is a high-quality cable assembly designed for coaxial connections. Measuring 0.305m in length, this cable features SMA connectors on both ends. It provides a reliable and secure connection between devices with SMA ports, ensuring optimal signal transmission. With its PL-PL connectors, this cable assembly is versatile and can be used in a wide range of applications. Whether you're in the telecommunications, broadcast, or aerospace industry, the 415-0033-012 cable assembly is a top choice for efficient and quality coaxial connections.
Search Keywords:
4150033012
IN STOCK:
66
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.61
$68.050
25
$11.58
$289.500
50
$11.46
$573.000
100
$11.08
$1,108.000
250
$10.87
$2,717.500
500
$10.16
$5,080.000
1,000
+
$9.32
$9,320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
415-0033-024
Cable Assembly Coaxial 0.61m SMA to SMA PL-PL
242163
RF Adapter - N Jack to SMA Jack 4-Hole Flange 50 Ohms
1715022
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...
1715035
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...
CC79R-2024-01-F
.100" Mini Mate® Crimp Contact, Reel Packaging