123421-033
Johnson ElectricLinear Solenoid - 12.7 VDC - 30.6 ohm - 5 W - 24 N - Push or Pull - Continuous. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
123421-033
RoHS:
No
HTS:
8505907501
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
The 123421-033 is a low profile Linear Solenoid with continuous cycle and push or pull operation. It is well-suited for battery operation. The housing is a completely enclosed design with a variety of mounting and shaft end configurations. The linear solenoid functional advantages are ideal for high force and short stroke applications, ON/OFF operation. It features push/pull engagement, well-suited to lock/latch operations and size 1EC medium stroke and conical face.
Search Keywords:
123421033
IN STOCK:
223
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$52.81
$52.810
5
$52.28
$261.400
10
$50.77
$507.700
25
$48.42
$1,210.500
50
$47.38
$2,369.000
100
$46.90
$4,690.000
300
+
$46.43
$13,929.000
Product Guides