help desk software
DATA SHEET

2006-M-1

Johnson Electric

Solenoid - Laminate - Pull - Foot Mounted - Solder Lug - 240VAC/60Hz Continuous - 82.0 Ohms - 17.5W - 82 AWG.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
2006-M-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
The 2006-M-1 is AC laminated pull solenoid with continuous duty cycle. Dimensions of this solenoid are: 2.5 In. L x 1.81 In. W x 2.06 In. H (6.35 mm L x 4.6 mm W x 5.23 mm H) in.
Search Keywords:
2006M1
  This product is discontinued, but still in stock
IN STOCK: 875
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$110.71
$110.710
25
$100.20
$2,505.000
50
$94.63
$4,731.500
100
$89.07
$8,907.000
250
$87.74
$21,935.000
500
$86.42
$43,210.000
1,000 +
$85.12
$85,120.000
Tools/3D Models
Product Guides