2536-M-1
Johnson ElectricSolenoid - Laminate - Pull - Foot Mounted - Solder Lugs - 120VAC/60Hz Cont - 14.80 Ohm - 19W.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
2536-M-1
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 2536-M-1 is AC laminated pull solenoid with continuous duty cycle. Dimensions of this solenoid are: 2.5 In. L x 2.06 In. W x 2.06 In. H (6.35 mm L x 5.23 mm W x 5.23 mm H) in.
Search Keywords:
2536M1
IN STOCK:
152
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$144.60
$144.600
25
$137.37
$3,434.250
63
$130.50
$8,221.500
125
$69.43
$8,678.750
188
$47.62
$8,952.560
250
+
$46.67
$11,667.500
Product Guides