help desk software
DATA SHEET

BVM3FULS

Johnson Electric

Switch Snap Action N.C. SPST Plunger Faston 10A 250VAC 372.85VA 4.5N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
BVM3FULS
RoHS:
Yes
HTS:
8536308000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Nylon/Plunger
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
N/A
Operating Force:
4.5 N
Termination Style:
Quick Connect
Dimension:
39.4 x 10.5 x 22.8 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.C. SPST Plunger Faston 10A 250VAC 372.85VA 4.5N Screw Mount
Search Keywords:
BVM3FULS
IN STOCK: 4,814
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.86
$38.600
50
$3.35
$167.500
100
$2.90
$290.000
250
$2.63
$657.500
500
$2.47
$1,235.000
750
$2.43
$1,822.500
1,000 +
$2.32
$2,320.000
Tools/3D Models
Product Guides