Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
DCT-10-120
RoHS:
Yes
Supplier Standard Pack
1
Primary Configuration:
N/A
Primary Side Voltage:
120 V
Secondary Configuration:
N/A
Secondary Side Voltage:
16 V
Secondary Side Current:
N/A
Power Rating:
10 VA
Mounting:
N/A
Dimension:
57.2 x 66 x 50 mm
Life Cycle:
Discontinued
Power Transformer 10VA Quick Connect/Wire Lead
Search Keywords:
DCT10120
This product is discontinued, but still in stock
IN STOCK:
69
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$61.41
$122.820
10
$18.35
$183.500
25
+
$16.64
$416.000
Product Guides