Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
DCT-20-240
RoHS:
Yes
HTS:
8504314035
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
N/A
Primary Side Voltage:
240 V
Secondary Configuration:
N/A
Secondary Side Voltage:
24 V
Secondary Side Current:
N/A
Power Rating:
20 VA
Mounting:
N/A
Dimension:
57.2 x 73.7 x 50 mm
Life Cycle:
Discontinued
Power Transformer 20VA Quick Connect/Wire Lead
Search Keywords:
DCT20240
This product is discontinued, but still in stock
IN STOCK:
623
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$67.60
$135.200
10
$23.33
$233.300
25
$22.85
$571.250
50
$21.70
$1,085.000
100
+
$20.63
$2,063.000
Product Guides