help desk software
DATA SHEET

DCT-40-240

Johnson Electric

Power Transformer 40VA Quick Connect/Wire Lead

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
DCT-40-240
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Primary Configuration:
N/A
Primary Side Voltage:
240 V
Secondary Configuration:
N/A
Secondary Side Voltage:
24 V
Secondary Side Current:
N/A
Power Rating:
40 VA
Mounting:
N/A
Dimension:
57.2 x 83.8 x 50 mm
Life Cycle:
Discontinued
Power Transformer 40VA Quick Connect/Wire Lead
Search Keywords:
DCT40240
  This product is discontinued, but still in stock
IN STOCK: 386
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$131.32
$131.320
10
$29.88
$298.800
25
$28.97
$724.250
50 +
$27.85
$1,392.500
Tools/3D Models
Product Guides