Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
DCT-40-480
RoHS:
Yes
Supplier Standard Pack
1
Primary Configuration:
N/A
Primary Side Voltage:
480 V
Secondary Configuration:
N/A
Secondary Side Voltage:
24 V
Secondary Side Current:
N/A
Power Rating:
40 VA
Mounting:
N/A
Dimension:
57.2 x 83.8 x 50 mm
Life Cycle:
Discontinued
Power Transformer 40VA Quick Connect/Wire Lead
Search Keywords:
DCT40480
This product is discontinued, but still in stock
IN STOCK:
18
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$180.37
$180.370
5
$63.15
$315.750
10
$57.32
$573.200
25
+
$54.67
$1,366.750
Product Guides