help desk software
DATA SHEET

DCT-5-120

Johnson Electric

Power Transformer 5VA Quick Connect/Wire Lead

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
DCT-5-120
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
N/A
Primary Side Voltage:
120 V
Secondary Configuration:
N/A
Secondary Side Voltage:
10 V
Secondary Side Current:
N/A
Power Rating:
5 VA
Mounting:
N/A
Dimension:
57.2 x 66 x 50 mm
Life Cycle:
Discontinued
Power Transformer 5VA Quick Connect/Wire Lead
Search Keywords:
DCT5120
  This product is discontinued, but still in stock
IN STOCK: 21
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$61.32
$122.640
50
$18.89
$944.500
100
$17.76
$1,776.000
500 +
$16.78
$8,390.000
Tools/3D Models
Product Guides