F1NST8A1
Johnson ElectricSwitch Snap Action N.O./N.C. Plain Lever PC Pins 250VAC Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
F1NST8A1
RoHS:
Yes
HTS:
8536507000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
3000
Mounting:
PCB Mount
Pole Throw Configuration:
N/A
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plain Lever
Contact Rating @ Voltage:
N/A
Maximum Movement Differential:
0.7 mm
Operating Force:
N/A
Termination Style:
PC Pins
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
IP5K4
The JOHNSON ELECTRIC part number F1NST8A1 is a versatile and reliable snap action switch with a plain lever design. This switch can function as both normally open and normally closed depending on the application requirements. It features PC pins for easy and secure installation on a circuit board, and is rated for up to 250VAC. The Thru-Hole mounting style ensures a stable and long-lasting connection. Trust JOHNSON ELECTRIC for high-quality electronic components for your projects.
Search Keywords:
F1NST8A1
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$6.800
$68.000
50
$4.212
$210.600
250
$3.809
$952.250
500
$3.729
$1,864.500
1,000
$3.692
$3,692.000
3,000
$3.655
$10,965.000
6,000
$3.618
$21,708.000
9,000
+
$3.582
$32,238.000
Product Guides