help desk software
DATA SHEET

F4T7

Johnson Electric

Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 1.4N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
F4T7
RoHS:
Yes
HTS:
8536507000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Nylon/Plunger
Contact Rating @ Voltage:
5@250VAC@(CSA/UL) A
Maximum Movement Differential:
0.13 mm
Operating Force:
1.4 N
Dimension:
12.8 x 5.1 x 14.75 mm
Body Orientation:
Straight
IP Rating:
IP40
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 1.4N Screw Mount
Search Keywords:
F4T7
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
F4T7UL
F4T7UL
VIEW PRODUCT
Tools/3D Models
Product Guides