help desk software
DATA SHEET

F4T7UL

Johnson Electric

Microswitch - Snap Action - Plunger - SPDT - Solder - 5 A - 30 VDC.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
F4T7UL
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Nylon/Plunger
Contact Rating @ Voltage:
5@250VAC@(CSA/UL) A
Maximum Movement Differential:
0.13 mm
Operating Force:
1.4 N
Termination Style:
Solder
Dimension:
12.8 x 5.1 x 14.75 mm
Body Orientation:
Straight
IP Rating:
IP40
The F4T7UL is a single-pole change-over ultra miniature Snap-action Microswitch with solder terminals, a nylon plunger actuator and silver-plated contacts. The F4 series microswitch features small size, long mechanical and electrical life.
Search Keywords:
F4T7UL
IN STOCK: 2,463
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.244
$26.220
50
$4.182
$209.100
100
$3.882
$388.200
250
$3.844
$961.000
500
$3.805
$1,902.500
1,000
$3.767
$3,767.000
2,500
$3.729
$9,322.500
5,000 +
$3.692
$18,460.000
Tools/3D Models
Product Guides