help desk software
DATA SHEET

F4T7YCGPUL

Johnson Electric

Switch Snap Action - N.O./N.C. - SPDT - Simulated Roller - Lever - Solder - 5A - 250VAC - 0.7N - Screw Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
F4T7YCGPUL
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Nylon/Simulated Roller Lever
Contact Rating @ Voltage:
5@250VAC@(CSA/UL) A
Maximum Movement Differential:
0.45 mm
Operating Force:
0.7 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP40
The F4T7YCGPUL is snap action microswitch with 5 Amp and 125/250 VAC. UL Recognized and CSA Certified. Dimensions of this switch are: 0.50" × 0.20" × 0.39".
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$10.12
$6,325.000
1,250
$5.34
$6,675.000
1,875
$3.67
$6,881.250
2,500 +
$3.60
$9,000.000
Tools/3D Models
Product Guides