F4T7YCUL
Johnson ElectricSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 0.7N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
F4T7YCUL
RoHS:
Yes
COO:
CN
Supplier Standard Pack
2500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Nylon/Simulated Roller Lever
Contact Rating @ Voltage:
5@250VAC@(CSA/UL) A
Maximum Movement Differential:
0.45 mm
Operating Force:
0.7 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 0.7N Screw Mount
Search Keywords:
F4T7YCUL
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
625
$7.45
$4,656.250
1,250
$3.93
$4,912.500
1,875
$2.70
$5,062.500
2,500
+
$2.65
$6,625.000
Product Guides