TH593566000
Johnson ElectricContact Blocks N.O./N.C. SPST/SPST Quick Connect .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
TH593566000
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
200
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
Gold
Maximum Current Rating:
N/A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Family:
TH593566000
Life Cycle:
Discontinued
The JOHNSON ELECTRIC TH593566000 is a versatile contact block featuring N.O./N.C. SPST/SPST configuration with quick connect terminals. This high-quality component is ideal for various industrial equipment applications requiring reliable and durable contact blocks. Easy to install and use, the TH593566000 ensures seamless operation for your machinery.
Search Keywords:
TH593566000
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-12DE
Mini PC Board Relay 12VDC coil SPDT
3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
RA2425-D06T
SSR ZS 240V 25A 3-32VDC T
AR30B2R-22G
Switch Push Button N.O./N.C. 4PST Round Button Momentary Contact Screw Panel Mount