V3NSY1UL
Johnson ElectricSwitch Snap Action N.O./N.C. SPDT Plain Lever Pre Wired 6A 250VAC 30VDC 1.3N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
V3NSY1UL
RoHS:
No
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
6@250VAC@(CSA/ENEC/UL) A
Operating Force:
1.3 N
Termination Style:
Wire Lead
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Plain Lever Pre Wired 6A 250VAC 30VDC 1.3N Screw Mount
Search Keywords:
V3NSY1UL
This product is discontinued, but still in stock
IN STOCK:
40
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$20.85
$20.850
10
$19.27
$192.700
20
$17.79
$355.800
40
$16.98
$679.200
60
+
$15.73
$943.800
Product Guides