V3SUL
Johnson ElectricSwitch Snap Action N.O./N.C. SPDT Plunger Pre Wired 5A 250VAC 3.9N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
V3SUL
RoHS:
Yes
COO:
PL
Supplier Standard Pack
250
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Plunger
Contact Rating @ Voltage:
5@250VAC@(CSA/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
3.9 N
Termination Style:
Wire Lead
Dimension:
31.7 x 10.5 x 26.65 mm
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Plunger Pre Wired 5A 250VAC 3.9N Screw Mount
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
63
$42.30
$2,664.900
125
$22.57
$2,821.250
188
$15.84
$2,977.920
250
+
$15.52
$3,880.000
Product Guides