help desk software
DATA SHEET

V4NSY1UL

Johnson Electric

Switch Snap Action N.O./N.C. SPDT Plain Lever 3A 250VAC 0.9N Screw Mount Pre Wired Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
V4NSY1UL
RoHS:
Yes
HTS:
8536507000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Polyacetal/Plain Lever
Contact Rating @ Voltage:
3@250VAC@(CSA/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
0.9 N
Termination Style:
Pre Wired
Dimension:
20mm x 6.45mm x 22.1 mm
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Plain Lever 3A 250VAC 0.9N Screw Mount Pre Wired Automotive
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$12.50
$15,625.000
2,500
$6.38
$15,950.000
3,750
$4.35
$16,312.500
5,000 +
$4.26
$21,300.000
Tools/3D Models
Product Guides