help desk software
DATA SHEET

V9N

Johnson Electric

Switch Snap Action N.O./N.C. SPDT Plunger Screw 10A 250VAC 30VDC 5.5N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
V9N
RoHS:
Yes
HTS:
8536507000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Acetal/Plunger
Contact Rating @ Voltage:
10@250VAC 30VDC A
Maximum Movement Differential:
0.35 mm
Operating Force:
5.5 N
Termination Style:
Screw
Dimension:
42.3 x 16 x 31.1 mm
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Plunger Screw 10A 250VAC 30VDC 5.5N Screw Mount
Search Keywords:
V9N
IN STOCK: 200
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.43
$38.430
10
$32.52
$325.200
25
$32.03
$800.750
50
$29.17
$1,458.500
100
$28.73
$2,873.000
150
$28.30
$4,245.000
200 +
$27.88
$5,576.000
Tools/3D Models
Product Guides