V9NLR1
Johnson ElectricSwitch Snap Action N.O./N.C. SPDT Long Roller Lever Screw 10A 250VAC 30VDC 4.5N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
V9NLR1
RoHS:
Yes
COO:
PL
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Nylon/Stainless Steel/Acetal/Long Roller Lever
Contact Rating @ Voltage:
10@250VAC 30VDC A
Maximum Movement Differential:
0.6 mm
Operating Force:
4.5 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Long Roller Lever Screw 10A 250VAC 30VDC 4.5N Screw Mount
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$76.30
$3,815.000
100
$40.39
$4,039.000
150
$28.42
$4,263.000
200
+
$27.86
$5,572.000
Product Guides