help desk software
DATA SHEET

X4F305N1AA

Johnson Electric

Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 12A 250VAC 3.3N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
X4F305N1AA
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
12@250VAC A
Operating Force:
3.3 N
Termination Style:
Quick Connect
Body Orientation:
Straight
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 12A 250VAC 3.3N Screw Mount
Search Keywords:
X4F305N1AA
IN STOCK: 1,240
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.615
$40.375
500
$1.043
$521.500
1,000
$1.011
$1,011.000
2,500
$0.990
$2,475.000
5,000
$0.975
$4,875.000
7,500
$0.960
$7,200.000
10,000 +
$0.946
$9,460.000
Tools/3D Models
Product Guides