help desk software
DATA SHEET

X6G303K1AA

Johnson Electric

Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 3A 250VAC 5VDC 1.5N Thru-Hole

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
X6G303K1AA
RoHS:
No
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
3@250VAC@(CSA/UL) A
Operating Force:
1.5 N
Termination Style:
PC Pins
Body Orientation:
Straight
Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 3A 250VAC 5VDC 1.5N Thru-Hole
Search Keywords:
X6G303K1AA
IN STOCK: 1,855
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.4231
$35.578
500
$1.4017
$700.850
1,000
$1.3807
$1,380.700
2,500
$1.3600
$3,400.000
5,000
$0.7200
$3,600.000
7,500
$0.5067
$3,800.250
10,000 +
$0.4965
$4,965.000
Tools/3D Models
Product Guides