XCG3-S1Z1
Johnson ElectricSwitch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 0.7N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
XCG3-S1Z1
RoHS:
Yes
COO:
PL
Supplier Standard Pack
5000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polyoxymethylene/Roller Lever
Contact Rating @ Voltage:
6@250VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.7 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 0.7N Screw Mount Solder
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1,250
$3.92
$4,900.000
2,500
$2.07
$5,175.000
3,750
$1.42
$5,325.000
5,000
+
$1.40
$7,000.000
Product Guides