help desk software
DATA SHEET

XCG3W-81-L9Z1

Johnson Electric

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 0.6N Screw Mount Solder

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
XCG3W-81-L9Z1
RoHS:
Yes
HTS:
8536509040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/Simulated Roller Lever
Contact Rating @ Voltage:
5@250VAC@UL A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.6 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 0.6N Screw Mount Solder
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
10
Available in less than min:
2
MOQ for out of Stock Qty:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.313
$5.313
10
$4.830
$48.300
25
$4.408
$110.200
100
$4.187
$418.700
625
$3.978
$2,486.250
1,250
$2.106
$2,632.500
1,875
$1.482
$2,778.750
2,500 +
$1.452
$3,630.000
Tools/3D Models
Product Guides