help desk software
DATA SHEET

XCG3W-J1Z1

Johnson Electric

Switch Snap Action N.O./N.C. SPDT Plain Lever 5A 250VAC 0.6N Screw Mount Solder

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
XCG3W-J1Z1
RoHS:
Yes
HTS:
8536507000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5@250VAC@UL A
Operating Force:
0.6 N
Termination Style:
Solder
Switch Snap Action N.O./N.C. SPDT Plain Lever 5A 250VAC 0.6N Screw Mount Solder
IN STOCK: 10
Can Ship immediately
You may purchase in-stock quantity up to 10
MOQ for In Stock Qty:
20
Available in less than min:
10
MOQ for out of Stock Qty:
20
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.667
$4.667
20
$4.243
$84.860
25
$4.031
$100.775
100
$3.829
$382.900
625
$3.638
$2,273.750
1,250
$1.926
$2,407.500
1,875
$1.355
$2,540.625
2,500 +
$1.328
$3,320.000
Tools/3D Models
Product Guides