XGA3W-88-J21Z1
Johnson ElectricSnap Action Switch - 26 A - 250 VAC - Plain Lever - Non-Illuminated - Ag / AgNi10 Contacts. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
XGA3W-88-J21Z1
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
1
The JOHNSON ELECTRIC part XGA3W-88-J21Z1 is a highly reliable and efficient electric component. This part is designed for superior performance and longevity, making it perfect for various industrial and commercial applications.Featuring advanced technology and top-notch craftsmanship, the XGA3W-88-J21Z1 offers exceptional electrical conductivity and withstands extreme temperature and environmental conditions, ensuring optimal functionality in even the harshest environments.With its compact and lightweight design, this JOHNSON ELECTRIC part is easy to install and integrate into existing systems. It also comes with a durable outer casing, providing excellent protection against physical damage and electrical interference.The XGA3W-88-J21Z1 is engineered to deliver consistent and accurate results, making it a reliable choice for precision-based applications. Its high-quality construction ensures maximum performance and minimizes downtime, enhancing overall productivity.Trust JOHNSON ELECTRIC's XGA3W-88-J21Z1 for a seamless and efficient electrical experience, backed by their reputation for excellence in the industry.
Search Keywords:
XGA3W88J21Z1
IN STOCK:
6,300
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$6.90
$69.000
500
$6.79
$3,395.000
1,000
$6.69
$6,690.000
2,500
$6.59
$16,475.000
5,000
$3.37
$16,850.000
7,500
$2.29
$17,175.000
10,000
+
$2.25
$22,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3266W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin ...
3266W-1-201LF
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin ...
PS-05-24
AC-DC Single output Open frame power supply; Output 24Vdc at 0.22A
D453-B8AA
Switch Snap Action N.O./N.C. SPDT Button Solder 16A 250VAC 372.85VA Screw Mount
D453-B8AA-G2
Switch Snap Action N.O./N.C. SPDT Button Solder 16A 250VAC 372.85VA Screw Mount