XGG2-88Z1
Johnson ElectricSwitch Snap Action N.O./N.C. SPDT Plunger Faston 15A 250VAC 3.2N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
XGG2-88Z1
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyoxymethylene/Plunger
Contact Rating @ Voltage:
15@250VAC@UL A
Maximum Movement Differential:
0.35 mm
Operating Force:
3.2 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Plunger Faston 15A 250VAC 3.2N Screw Mount
Search Keywords:
XGG288Z1
IN STOCK:
2,822
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.266
$32.660
100
$2.755
$275.500
250
$2.459
$614.750
500
$2.434
$1,217.000
1,000
$2.410
$2,410.000
2,500
$2.386
$5,965.000
5,000
$2.362
$11,810.000
10,000
+
$2.338
$23,380.000
Product Guides