help desk software
DATA SHEET

XGG2V-88Z1

Johnson Electric

Switch Snap Action N.O./N.C. SPDT Plunger Faston 15A 250VAC 3.2N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
XGG2V-88Z1
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
15@250VAC@(CSA/UL) A
Operating Force:
3.2 N
Termination Style:
Quick Connect
Body Orientation:
Straight
Switch Snap Action N.O./N.C. SPDT Plunger Faston 15A 250VAC 3.2N Screw Mount
Search Keywords:
XGG2V88Z1
IN STOCK: 981
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.82
$48.200
250
$4.75
$1,187.500
500
$4.68
$2,340.000
1,250
$4.61
$5,762.500
2,500
$2.43
$6,075.000
3,750
$1.67
$6,262.500
5,000 +
$1.64
$8,200.000
Tools/3D Models
Product Guides