XGG3-88Z1
Johnson ElectricSwitch Snap Action N.O./N.C. SPDT Plunger Solder 15A 250VAC 3.2N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
XGG3-88Z1
RoHS:
Yes
COO:
CN
Supplier Standard Pack
5000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
15@250VAC@UL A
Maximum Movement Differential:
0.35 mm
Operating Force:
3.2 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP40
The Johnson Electric part XGG3-88Z1 is a high-quality snap action switch with a SPDT configuration and a plunger actuator. This versatile switch can be used as either normally open or normally closed and is rated for 15A at 250VAC. It features a solder terminal for easy installation and a 3.2N operating force. The switch is designed for screw mounting, making it suitable for a variety of applications where reliable and precise switching is required.
Search Keywords:
XGG388Z1
IN STOCK:
3,270
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$3.02
$30.200
250
$2.63
$657.500
500
$2.59
$1,295.000
1,250
$2.55
$3,187.500
2,500
$2.44
$6,100.000
3,750
$2.40
$9,000.000
5,000
+
$2.37
$11,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RZ3A60D25
Solid State Relay - 3PST NO - 25 A - 660 VAC - Panel - Screw - Zero Crossing
AA2-B0-26-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
20307-85
Electromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose...
AR22V0R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
SZ-MC/SC-N6
Relay Accessories Replacement Contact for Contactor