help desk software
DATA SHEET

XGG6-88-P23Z1

Johnson Electric

Switch Snap Action Straight Lever Quick Connect 15A 250VAC 1.39N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
XGG6-88-P23Z1
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Mounting:
Through Hole
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
15@250VAC A
Maximum Movement Differential:
0.89 mm
Operating Force:
1.39 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action Straight Lever Quick Connect 15A 250VAC 1.39N Screw Mount
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$4.86
$6,075.000
2,500
$2.56
$6,400.000
3,750
$1.76
$6,600.000
5,000 +
$1.73
$8,650.000
Tools/3D Models
Product Guides