help desk software
DATA SHEET

XGH2-88-J47

Johnson Electric

Switch Snap Action N.O./N.C. SPDT Plain Lever Quick Connect 10A 250VAC 0.45N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
XGH2-88-J47
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
10@250VAC@(CSA/UL) A
Operating Force:
0.45 N
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Plain Lever Quick Connect 10A 250VAC 0.45N Screw Mount
Search Keywords:
XGH288J47
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
XGH2-88-J47Z1
XGH2-88-J47Z1
VIEW PRODUCT
Tools/3D Models
Product Guides