XGH52-88-J27Z1
Johnson ElectricSwitch Snap Action N.O. SPST Plain Lever Quick Connect 10A 250VAC 0.45N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
XGH52-88-J27Z1
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10@250VAC@(CSA/UL) A
Operating Force:
0.45 N
Termination Style:
Quick Connect
Body Orientation:
Straight
Switch Snap Action N.O. SPST Plain Lever Quick Connect 10A 250VAC 0.45N Screw Mount
Search Keywords:
XGH5288J27Z1
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1,250
$5.00
$6,250.000
2,500
$2.64
$6,600.000
3,750
$1.82
$6,825.000
5,000
+
$1.78
$8,900.000
Product Guides