help desk software
DATA SHEET

XP42Z11

Johnson Electric

Switch Safety Interlock N.C. SPST Straight Plunger 16A 400VAC 30VDC 186.42VA 1.8N Screw Mount Quick Connect 10000000Cycles

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
XP42Z11
RoHS:
No
COO:
PL
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1040
Type:
Door Interlock
Actuator Style:
Straight Plunger
Pole Throw Configuration:
SPST
Maximum Current Rating:
16@400VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-20 to 140 °C
IP Rating:
IP40
Dimension:
30mm x 13mm x 41.3 mm
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. SPST Straight Plunger 16A 400VAC 30VDC 186.42VA 1.8N Screw Mount Quick Connect 10000000Cycles
Search Keywords:
XP42Z11
IN STOCK: 13
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
260
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.55
$27.750
50
$5.47
$273.500
100
$5.38
$538.000
260
$5.30
$1,378.000
520
$3.26
$1,695.200
780
$2.58
$2,012.400
1,040 +
$2.53
$2,631.200
Tools/3D Models
Product Guides