XP52Z11
Johnson ElectricSwitch Safety Interlock N.O. SPST Straight Plunger 16A 400VAC 30VDC 186.42VA 3N Screw Mount Quick Connect 10000000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
XP52Z11
RoHS:
Yes
HTS:
8536509065
COO:
PL
ECCN:
EAR99
Type:
Door Interlock
Actuator Style:
Plunger
Pole Throw Configuration:
N/A
Maximum Current Rating:
16@400VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-20 to 140 °C
IP Rating:
IP40
Dimension:
30 x 13 x 42.6 mm
Switch Configuration:
N.O.
Body Orientation:
Straight
The JOHNSON ELECTRIC part XP52Z11 is a versatile switch safety interlock designed for a wide range of applications. With a normally open single-pole, single-throw configuration, this switch ensures safety by interrupting the electrical circuit when the plunger is not engaged.With its straight plunger design, it offers precise operation and reliable performance. Capable of handling up to 16A at 400VAC or 30VDC, this switch is suitable for a variety of voltage requirements. It has a power rating of 186.42VA, ensuring efficient and powerful electrical connections.Designed for longevity, this switch can withstand up to 10,000,000 cycles, making it perfect for high-demand environments. It features a convenient screw mounting mechanism, allowing for secure installation. Additionally, the quick connect terminals enable easy and efficient wiring.The JOHNSON ELECTRIC XP52Z11 switch is ideal for applications where safety and reliability are paramount. Its robust design, high power handling capabilities, and long-lasting durability make it a top choice for various industrial, commercial, and automotive settings.
Search Keywords:
XP52Z11
IN STOCK:
255
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4.913
$24.565
50
$3.875
$193.750
100
$3.226
$322.600
250
$3.015
$753.750
500
$2.859
$1,429.500
1,040
$2.702
$2,810.080
3,120
$2.644
$8,249.280
5,200
+
$2.631
$13,681.200
DOWNLOADS