XPS42-E1Z11
Johnson ElectricSwitch Safety Interlock N.C. SPST Mushroom Plunger with Reset Spring 16A 400VAC 30VDC 186.42VA Screw Mount Quick Connect 10000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson Electric
Part No:
XPS42-E1Z11
RoHS:
Yes
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1040
Type:
Door Interlock
Actuator Style:
Mushroom Plunger with Reset Spring
Pole Throw Configuration:
N/A
Maximum Current Rating:
16@400VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-20 to 140 °C
IP Rating:
IP40
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. SPST Mushroom Plunger with Reset Spring 16A 400VAC 30VDC 186.42VA Screw Mount Quick Connect 10000000Cycles
Search Keywords:
XPS42E1Z11
IN STOCK:
253
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
260
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.741
$28.705
50
$4.012
$200.600
100
$3.670
$367.000
260
$3.557
$924.820
520
$3.448
$1,792.960
780
$3.414
$2,662.920
1,040
+
$3.380
$3,515.200
Product Guides