Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Jonard Tools
Part No:
30-B-50-050
RoHS:
Yes
HTS:
8544491000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Wrapping Wire
Color:
Blue
Body Material:
Copper
Wire 30AWG Blue Kynar 5" 50 Pcs/Pkg
Search Keywords:
30B50050
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2
$16.27
$32.540
5
$15.46
$77.300
10
$14.68
$146.800
25
+
$13.95
$348.750
Product Guides