Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Jonard Tools
Part No:
30-W-50-010
RoHS:
Yes
HTS:
8544491000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Wrapping Wire
Color:
White
Body Material:
Copper
Wire 30AWG White Kynar 1" 50 Pcs/Pkg
Search Keywords:
30W50010
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2
$15.10
$30.200
5
$14.35
$71.750
10
$13.63
$136.300
25
+
$12.95
$323.750
Product Guides