Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Jonard Tools
Part No:
30-W-50-050
RoHS:
Yes
HTS:
8544491000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
N/A
Conductor Material:
Copper
Cable Length:
0.127 m
Maximum Current Rating:
N/A
Type:
Wrapping Wire
Wire 30AWG White Kynar 5" 50 Pcs/Pkg
Search Keywords:
30W50050
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2
$16.27
$32.540
5
$15.46
$77.300
10
$14.68
$146.800
25
+
$13.95
$348.750
Product Guides