help desk software
DATA SHEET

R28W-0100

Jonard Tools

Wire 28 Awg White 100 Ft

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Jonard Tools
Part No:
R28W-0100
RoHS:
Yes
HTS:
8544491000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Conductors:
N/A
Conductor Material:
Silver Plated Copper
Cable Length:
30.4 m
Maximum Current Rating:
N/A
Type:
Industrial Cable
Wire 28 Awg White 100 Ft
Search Keywords:
R28W0100
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$22.10
$44.200
5
$21.00
$105.000
10
$19.95
$199.500
25 +
$18.95
$473.750
Tools/3D Models
Product Guides