Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JT&T Products
Part No:
2019H
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
PACKAGE
Type:
Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
N/A
Wire Size:
8 AWG
Color:
N/A
Operating Temperature:
N/A
Ring Terminal 8AWG
IN STOCK:
5
Can Ship immediately
Minimum Order:
3
Price Per:
Package
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
3
$11.51
$34.530
25
$4.31
$107.750
50
$2.88
$144.000
100
$2.57
$257.000
250
$2.39
$597.500
500
$2.27
$1,135.000
1,000
+
$2.21
$2,210.000
Product Guides