Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JT&T Products
Part No:
2022H
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
PACKAGE
Type:
Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Dimension:
N/A
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
N/A
Ring Terminal 8AWG
IN STOCK:
2
Can Ship immediately
Minimum Order:
2
Price Per:
Package
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2
$13.27
$26.540
25
$4.98
$124.500
50
$3.32
$166.000
100
$2.97
$297.000
250
$2.76
$690.000
500
$2.58
$1,290.000
1,000
+
$2.52
$2,520.000
Product Guides