help desk software
DATA SHEET

2025H

JT&T Products

Ring Terminal 6AWG

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JT&T Products
Part No:
2025H
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
PACKAGE
Type:
Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
N/A
Wire Size:
6 AWG
Color:
N/A
Operating Temperature:
N/A
Ring Terminal 6AWG
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Price Per:
Package
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.838
$13.838
2
$12.580
$25.160
25
$4.720
$118.000
50
$3.140
$157.000
100
$2.810
$281.000
250
$2.620
$655.000
500
$2.480
$1,240.000
1,000 +
$2.420
$2,420.000
Tools/3D Models
Product Guides