help desk software
DATA SHEET

2644F

JT&T Products

Switch Toggle ON OFF ON SPDT Round Lever Screw 25A Panel Mount with Threads

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JT&T Products
Part No:
2644F
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
PACKAGE
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
25 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
N/A
Operating Temperature:
N/A
Switch Toggle ON OFF ON SPDT Round Lever Screw 25A Panel Mount with Threads
Search Keywords:
2644F
IN STOCK: 6
Can Ship immediately
Minimum Order:
3
Price Per:
Package
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$8.61
$25.830
10
$8.18
$81.800
25
$5.45
$136.250
50
$5.03
$251.500
100
$4.67
$467.000
250
$4.25
$1,062.500
500 +
$4.14
$2,070.000
Tools/3D Models
Product Guides