help desk software
DATA SHEET

2700J

JT&T Products

Switch Rocker ON OFF Solder Lug Round Rocker 10A 12VAC 12VDC

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JT&T Products
Part No:
2700J
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
PACKAGE
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@12VAC 12VDC A
Actuator Style:
Round Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON OFF Solder Lug Round Rocker 10A 12VAC 12VDC
IN STOCK: 0
Minimum Order:
30
Price Per:
Package
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$3.748
$112.440
50
$3.710
$185.500
100
$3.673
$367.300
250 +
$3.636
$909.000
Tools/3D Models
Product Guides