Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JT&T Products
Part No:
2701-2J
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
PACKAGE
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@12VAC 12VDC A
Actuator Style:
Round Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
Red,LED
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON OFF Solder Lug Round Rocker 10A 12VAC 12VDC
Search Keywords:
27012J
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
4
Available in less than min:
2
Price Per:
Package
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$8.107
$8.107
4
$7.370
$29.480
10
$7.000
$70.000
25
$4.670
$116.750
50
$4.310
$215.500
100
$4.000
$400.000
250
$3.640
$910.000
500
+
$3.540
$1,770.000
Product Guides