Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JT&T Products
Part No:
2702-2J
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
PACKAGE
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@12VAC 12VDC A
Actuator Style:
Oval Rocker
Actuator Color:
Red
Bezel Color:
N/A
Illumination:
N/A
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON OFF Solder Lug Oval Rocker 16A 12VAC 12VDC
IN STOCK:
6
Can Ship immediately
Price Per:
Package
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$53.18
$53.180
10
$6.65
$66.500
25
$4.44
$111.000
50
$4.09
$204.500
100
$3.80
$380.000
250
$3.54
$885.000
500
+
$3.41
$1,705.000
Product Guides