help desk software
DATA SHEET

4005H

JT&T Products

Heat Shrink Tubing Kit ST Polyolefin Black Pack

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JT&T Products
Part No:
4005H
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
PACKAGE
Type:
Tubing Kit
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing Kit ST Polyolefin Black Pack
IN STOCK: 12
Can Ship immediately
Minimum Order:
2
Price Per:
Package
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$12.67
$25.340
25
$4.75
$118.750
50
$3.17
$158.500
100
$2.84
$284.000
250
$2.64
$660.000
500
$2.47
$1,235.000
1,000 +
$2.41
$2,410.000
Tools/3D Models
Product Guides